2-640250-3

Heilind Number:AMP2-640250-3
Manufacturer:TE Connectivity
Manufacturer Number:2-640250-3
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

23P SL156 HSG W/LCK RAMP NATL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-640250-3
Color:Natural
Series:SL-156
Amperage:6.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1
Number of Positions:23
Housing Color:Natural
GPL:103
Mating Retention Type:Locking Ramp
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:6.35 mm
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2047
Wire Size:.051 - .823 mm², 30 - 18 AWG
Contact Layout:Inline
Connector Length:3.59 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Retention:With
PCB Mount Alignment:Without
Housing Configuration:Left End Open
Housing Style:Standard
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:2-640250-3
SKU:AMP2-640250-3

Detailed Description

Enhance your power and signal connectivity with our SL-156 series receptacle housing. Crafted with durable nylon GF material in a natural hue, this connector boasts a single row design with 23 positions, ideal for various applications. With a 6.5A amperage and 250VAC voltage rating, it ensures reliable performance. Featuring a cable mount for easy installation, the termination method is a secure crimp, accommodating wire sizes from 30-18 AWG. With UL 94V-0 flammability standard compliance and a wide operating temperature range from -55 to 105°C, this connector guarantees safety and durability. RoHS compliant and lead-free solder process capable, it meets high-quality standards for environmentally conscious practices. Perfect for appliances and other electronic devices, this connector is a must-have for your PCB assembly needs.