2-640387-0

Heilind Number:AMP2-640387-0
Manufacturer:TE Connectivity
Manufacturer Number:2-640387-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20P MTA156 HDR ASSY SQ R/A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-640387-0
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:250
Contact Amperage:7 A
Number of Positions:20
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:30 µin, .76 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:10.79 mm, .425 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:20
Contact Layout:Inline
Connector Length:3.12 in, 79.25 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.06 in, 1.53 mm
Header Type:Unshrouded
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Right Angle Bending Side:Rear
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-640387-0
SKU:AMP2-640387-0

Detailed Description

Enhance your power connections with this MTA 156 series connector. Crafted with durable Polyester - GF housing material, it meets CSA and UL standards for reliability. Featuring through-hole solder termination, this connector is suitable for board mount applications. With a contact layout of 20 inline positions and a contact type of pin/tab, it ensures secure power transmission. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and with a voltage rating of 600V AC, it is ideal for various power applications. Its natural housing color, right-angle mount orientation, and friction lock mating retention type offer convenience in installation. This connector, with tin plating and a contact amperage of 7A, guarantees efficient performance. RoHS compliant and suitable for appliances, it is a reliable choice for power connectivity in diverse settings.