| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-640456-3 |
| Series: | MTA 100 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 5 A |
| Number of Positions: | 23 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .31 in, 7.87 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 2.4 in, 60.96 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-640456-3 |
| SKU: | AMP2-640456-3 |
2-640456-3
Specifications
Detailed Description
Enhance your circuitry with the MTA 100 Series PCB Connector. Featuring a single row design with 23 positions, this connector is crafted for optimal signal transmission. Its durable polyester housing in a natural color meets UL 94V-0 flammability standards, ensuring safety and reliability. With a contact layout in an inline configuration and a pitch of 2.54mm, it offers seamless integration on your board. The copper alloy contacts with tin plating guarantee efficient power delivery, rated for 5A at 250VAC. Solder termination method and a board mount orientation facilitate easy installation. Ideal for appliances and other electronic applications, this connector is RoHS compliant, reflecting our commitment to environmental responsibility. Trust in its quality with CSA and UL agency certifications, making it a dependable choice for your projects. Elevate your connectivity with the MTA 100 Series PCB Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1375820-3 | ![]() | |
| TE Connectivity 5-640440-3 | ![]() | |
| TE Connectivity 5-640620-3 | ![]() |


