| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-640498-4 |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.19 mm |
| Package Quantity: | 200 |
| Contact Amperage: | 6 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 240 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 30 µin, .76 µm |
| PCB Thickness (Recommended): | .12 in, 3.05 mm |
| Connector Height: | 13.46 mm, .53 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1388 |
| Number of Columns: | 3 |
| Number of Signal Positions: | 3 |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 15.75 mm, .62 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 19.94 mm, .785 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .06 in, 1.53 mm |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | 11.18 mm, .44 in |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-640498-4 |
| SKU: | AMP2-640498-4 |
2-640498-4
Specifications
Detailed Description
Enhance your power and signal connectivity with this CSA and UL-certified connector. Designed for reliable performance, it features a durable PA 6/6 housing in sleek black, suitable for industrial applications. With a vertical mount orientation and through-hole solder termination method, installation is efficient and secure. The 3-position inline layout accommodates 18-26 AWG wire sizes, making it versatile for various circuit applications. Gold-plated contact pins ensure optimal conductivity, meeting contact amperage standards of 6A. Operating within a wide temperature range of -55 to 105°C, this connector guarantees stability in harsh environments. Its positive lock mating retention and polarization alignment ensure a secure and accurate connection, while its compact design with a low profile of 13.46mm allows for space-saving PCB integration. RoHS compliant and with UL 94V-0 flammability rating, trust in the quality and safety of this header-receptacle combo for your wire-to-board connection needs. Each package contains 200 units, providing ample supply for your project requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||

