| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-640499-2 |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.19 mm |
| Package Quantity: | 200 |
| Contact Amperage: | 6 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 240 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 30 µin, .76 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 13.46 mm, .53 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1388 |
| Number of Columns: | 2 |
| Number of Signal Positions: | 4 |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 11.56 mm, .455 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 19.94 mm, .785 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .06 in, 1.53 mm |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | 11.18 mm, .44 in |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-640499-2 |
| SKU: | AMP2-640499-2 |
2-640499-2
Specifications
Detailed Description
Meet your power and signal connectivity needs with our CSA and UL certified 2-row header, designed for through-hole solder termination in industrial settings. With a pitch of 4.2mm, it offers secure contact with a voltage rating of 250V AC/DC and a current handling capacity of 6A. The black PA 6/6 housing, meeting UL 94V-0 flammability standards, ensures durability in harsh environments. Featuring gold-plated pins for reliable signal transmission, this header accommodates wire sizes ranging from 18-26 AWG. Its vertical mount orientation and positive lock mating retention make installation and maintenance hassle-free. With operating temperature ranges from -55 to 105°C, it is suitable for a wide range of applications. This shrouded header, part of our wire-to-board connector system, is RoHS compliant and offers easy PCB mounting with its 1.6mm thickness. Whether for power or signal circuits, this connector guarantees secure and efficient performance. Packaged in quantities of 200, it's a must-have for your industrial connectivity solutions.

