| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-640502-4 |
| Series: | AMP Miniature Rectangular |
| Housing Material: | PA 6/6 |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.19 mm |
| Package Quantity: | 200 |
| Contact Amperage: | 5 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 240 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 30 µin, .76 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 13.46 mm, .53 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1388 |
| Number of Columns: | 3 |
| Number of Signal Positions: | 12 |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 19.94 mm, .785 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 15.748 mm, .62 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .06 in, 1.53 mm |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | 15 mm, .591 in |
| Contact Retention: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-640502-4 |
| SKU: | AMP2-640502-4 |
2-640502-4
Specifications
Detailed Description
Enhance your power and signal connections with our AMP Miniature Rectangular connector, boasting UL and CSA standards compliance for reliable performance. Featuring a durable PA 6/6 housing in sleek black, this vertical-mount header with four rows and 12 inline contact pins offers efficient through-hole solder termination. With a pitch of 4.2mm, it accommodates wire sizes ranging from 18 to 26 AWG, making it suitable for various applications. The gold-plated contact mating area ensures optimal conductivity, while the 30µin tin-plated termination guarantees lasting durability. Operating in a wide temperature range from -55 to 105°C, this industrial-grade connector is ideal for demanding environments. Its positive lock mating retention, polarization alignment, and 200-piece packaging in a convenient bag further enhance ease of use. RoHS compliant and ECCN classified as EAR99, this connector is a dependable choice for your power and signal connectivity needs.

