| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-640505-2 |
| Housing Material: | PA 6/6 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.19 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 5 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 240 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 30 µin, .76 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 13.46 mm, .53 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1388 |
| Number of Columns: | 4 |
| Number of Signal Positions: | 24 |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.115 in, 28.32 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 19.94 mm, .785 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .06 in, 1.53 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | .115 in, 2.92 mm |
| Accepts Wire Insulation Diameter: | 2.92 mm |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-640505-2 |
| SKU: | AMP2-640505-2 |
2-640505-2
Specifications
Detailed Description
Enhance your power and signal connections with this versatile connector, featuring 24 gold-plated pin contacts in a 6-row layout. Built to withstand industrial environments, it meets CSA and UL standards with a flame-retardant housing in sleek black. With a pitch of 4.2mm and through-hole solder termination, it offers secure and reliable performance. Suitable for wire sizes ranging from 18 to 26 AWG, this header connector is perfect for PCB applications. Its vertical mount orientation and positive lock mating retention ensure easy and stable connections. Operating in a wide temperature range from -55 to 105°C, it guarantees durability in various settings. RoHS compliant and with agency certifications, this connector is a trusted solution for power and signal transmission needs. With a package quantity of 100, it's ideal for both prototyping and production.

