| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-640506-4 |
| Housing Material: | PA 6/6 |
| Number of Rows: | 9 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.19 mm |
| Package Quantity: | 50 |
| Contact Amperage: | 5 A |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 240 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 30 µin, .76 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 13.46 mm, .53 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1388 |
| Number of Columns: | 4 |
| Number of Signal Positions: | 36 |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.161 in, 40.89 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 19.94 mm, .785 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .06 in, 1.53 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | .115 in, 2.92 mm |
| Accepts Wire Insulation Diameter: | 2.92 mm |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-640506-4 |
| SKU: | AMP2-640506-4 |
2-640506-4
Specifications
Detailed Description
Enhance your power and signal connections with this industrial-grade header connector. Designed for vertical mounting on printed circuit boards, it features 36 gold-plated pin contacts, suitable for wire sizes ranging from 18 to 26 AWG. Meeting CSA and UL standards with a flammability rating of UL 94V-0, this connector ensures reliable performance in demanding environments. Its black PA 6/6 housing, with a 1.6mm PCB thickness, offers durability and secure PCB retention. With a termination method of Through Hole - Solder, it guarantees a stable and robust connection, even in high-vibration applications. The connector's compact size, at 1.161 inches in length and 0.785 inches in width, makes it suitable for space-constrained installations. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it is versatile for various industrial applications. Featuring mating alignment with polarization, positive lock retention, and RoHS compliance, this connector ensures ease of use, secure mating, and environmental responsibility. Perfect for power and signal circuit applications, it is an essential component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-640506-2 | ![]() |


