| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-6447232-3 |
| Color: | Black |
| Series: | SUPERSEAL 1.0mm |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .118 in, .138 in, 3.5 mm, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | JIS D0203 |
| Pin Diameter: | .039 in, 1 mm |
| Package Quantity: | 14 |
| Number of Positions: | 34 |
| Mount Orientation: | Vertical/180° |
| GPL: | J12 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J602 |
| Number of Signal Positions: | 34 |
| Connector System: | Wire to Board, Wire-to-Device |
| Rated Voltage: | 250 VAC, 250 VDC |
| ECCN: | EAR99 |
| Connector Width: | 1.079 in, 27.4 mm |
| PCB Mount Alignment: | With |
| Length: | 1.515 in, 38.5 mm |
| Locking Interface: | With |
| Interface Plating: | Gold (Au) |
| Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
| Mounting Holes: | With |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 24 mm, .945 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2-6447232-3 |
| SKU: | AMP2-6447232-3 |
2-6447232-3
Specifications
Detailed Description
Enhance your automotive connectivity with our SUPER SEAL 34POS CAP ASSY V AU, a high-performance component designed for durability and reliability. Featuring 34 positions and a sleek black finish, this connector is ideal for industrial and commercial transportation applications. With a maximum operating temperature ranging from 65°C to 125°C, it ensures optimal performance even in harsh environments. The termination method of Through Hole - Solder guarantees secure and stable connections, while the IP rating of JIS D0203 provides added protection against dust and moisture. Its compact design, with a pitch of 3.5mm, allows for efficient PCB integration. RoHS compliant and crafted with UL 94-HB material, this connector meets stringent quality and safety standards. Whether for wire-to-board or wire-to-device connections, its gold plating ensures excellent conductivity. Trust in the superior quality of our SUPER SEAL connector for seamless automotive connectivity solutions.

