| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-6450120-0 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, .2 in, 5.08 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 51 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 11 |
| Number of Signal Positions: | 40 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Termination Post Tail Length: | .06 in, 1.53 mm |
| Accepts Wire Insulation Diameter: | 2.92 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-6450120-0 |
| SKU: | AMP2-6450120-0 |
2-6450120-0
Specifications
Detailed Description
Introducing the MBXL Right Angle Header, a versatile connector designed for power and signal applications. With a high temperature thermoplastic housing in sleek black, this connector boasts four rows of pins for efficient board-to-board mounting. Featuring a mix of through-hole and solder termination methods, it offers flexibility in installation. The contact pins are plated with noble metal for reliable conductivity, with a contact amperage of 42A, making it ideal for high-power environments. With 11 power and 40 signal positions, it caters to various connectivity needs. Operating within a wide temperature range of -20 to 105°C, it ensures reliable performance in diverse settings. This RoHS-compliant connector is perfect for demanding applications in electronics and beyond.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-6450550-2 | ![]() |


