| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-6450122-3 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Panel Thickness: | 2.29 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 20 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Termination Post Tail Length: | .09 in, 2.29 mm |
| Accepts Wire Insulation Diameter: | 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-6450122-3 |
| SKU: | AMP2-6450122-3 |
2-6450122-3
Specifications
Detailed Description
Enhance your power and signal connections with the MBXL R/A HDR 6P+20S Right Angle Header. This versatile connector features a high temperature thermoplastic housing in black, with four rows and through-hole solder termination for secure board mounting. With a pitch of 2.54mm and 6.35mm, it accommodates 26 positions, including 6 power and 20 signal, ideal for power and signal circuit applications. Operating efficiently in a wide temperature range from -20 to 105°C (-4 to 221°F), it ensures reliable performance. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. The noble metal plating on the contact mating area ensures optimal conductivity, while the tin plating on termination offers durability. Suitable for board-to-board configurations, this header connector is a vital component for various electronic applications.

