| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-6450122-5 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Panel Thickness: | 2.29 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 32 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Termination Post Tail Length: | .09 in, 2.29 mm |
| Accepts Wire Insulation Diameter: | 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-6450122-5 |
| SKU: | AMP2-6450122-5 |
2-6450122-5
Specifications
Detailed Description
Elevate your power and signal connections with our MBXL right-angle header. Featuring a high-temperature thermoplastic housing in sleek black, this connector is designed for board-to-board applications with 32 positions, including 8 power and 24 signal contacts. With a pitch of 2.54mm and termination via through-hole soldering, it ensures secure and reliable connectivity. Operating in temperatures ranging from -20 to 105°C (-4 to 221°F), it meets stringent quality standards with UL 94V-0 flammability rating. The noble metal plating in the mating area guarantees excellent conductivity, while the tin plating on the termination ensures durability. Ideal for power and signal transmission, it's a versatile solution for your electronic projects.

