| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-6450122-9 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-6450122-9 |
| SKU: | AMP2-6450122-9 |
2-6450122-9
| Heilind Number: | AMP2-6450122-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-6450122-9 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our MBXL Right Angle Header, featuring a robust design for reliable performance. This high-quality connector boasts a housing made of High Temperature Thermoplastic, ensuring durability in various environments. With four rows and a total of 30 positions, including 6 power and 24 signal positions, it offers versatile connectivity options. The through-hole solder termination method provides secure attachment to your board, while the 2.54mm pitch and 6.35mm row spacing accommodate standard spacing requirements. Operating within a wide temperature range of -20 to 105°C (-4 to 221°F), this connector is suitable for both power and signal applications. Its UL 94V-0 material flammability standard and RoHS compliance guarantee safety and environmental responsibility. Trust in the quality of our connector for seamless board-to-board connections in your electronic projects.

