| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-6450131-1 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-6450131-1 |
| SKU: | AMP2-6450131-1 |
2-6450131-1
| Heilind Number: | AMP2-6450131-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-6450131-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power and signal connectivity with this right-angle MBXL header, featuring 26 positions for seamless board-to-board integration. Crafted from high-temperature thermoplastic in a sleek black housing, it ensures durability and performance in various applications. With a pitch of 2.54mm and 6.35mm, it offers versatility in mounting options. Certified for UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. Wave solder capable up to 265°C, this connector is designed for high-temperature operations, with a current rating of 42A. Its noble metal plating on contact mating areas ensures reliable conductivity, making it ideal for power and signal transmission in demanding environments.

