| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-6450541-2 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 13 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E657 |
| Number of Power Positions: | 5 |
| Number of Signal Positions: | 8 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-6450541-2 |
| SKU: | AMP2-6450541-2 |
2-6450541-2
Specifications
Detailed Description
Elevate your power and signal connections with our MBXL VERT RCPT 8S+4P connector assembly. Featuring a high temperature thermoplastic housing in sleek black, this vertical receptacle ensures secure board-to-board mounting with through hole press-fit termination. With 13 positions, including 5 power and 8 signal contacts, it offers versatility for various circuit applications. Crafted for durability and safety, it meets UL 94V-0 flammability standards and operates reliably in a wide temperature range from -20 to 105°C (-4 to 221°F). The contact area is plated with noble metal for optimal conductivity, while the connector housing is sealed for added protection. Trust in its 200V AC/DC and 60V AC/DC voltage ratings, making it suitable for demanding environments. RoHS compliant and designed for long-lasting performance, this connector assembly is a dependable solution for your connectivity needs.

