| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-6450542-3 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 18 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Packaging: | Tape |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E657 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 16 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-6450542-3 |
| SKU: | AMP2-6450542-3 |
2-6450542-3
Specifications
Detailed Description
Enhance power and signal connectivity with our MBXL VERT RCPT 2P+16S connector assembly, designed for efficient board-to-board mounting. Constructed with high-temperature thermoplastic housing in a sleek black finish, this vertical receptacle features four rows and 18 positions, including two power and 16 signal contacts with socket-type terminations. Meeting UL 94V-0 flammability standards, it ensures reliable performance in demanding environments, with a contact amperage rating of 42A. The connector's versatile pitch options of 2.54mm and 6.35mm facilitate secure through-hole press-fit installations, while its noble metal contact mating area plating guarantees optimal conductivity. With an operating temperature range of -20 to 105°C (-4 to 221°F) and RoHS compliance, this connector is suitable for various power and signal applications, offering a durable and efficient solution for your connectivity needs. Packaged in tape for convenient handling, it is ideal for use in industrial, commercial, and residential settings.

