| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-6450542-5 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, 2.54 mm, .2 in, 5.08 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E657 |
| Number of Power Positions: | 12 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-6450542-5 |
| SKU: | AMP2-6450542-5 |
2-6450542-5
Specifications
Detailed Description
Elevate your power and signal connectivity with the MBXL VERT RCPT 12HDP+24S Connector. Featuring a robust housing made of high temperature thermoplastic in sleek black, this vertical receptacle is designed for reliable board-to-board mounting. With 12 power and 24 signal positions, it offers ample connectivity for various applications. The through-hole press-fit termination method ensures secure attachment, while the UL 94V-0 flammability standard compliance guarantees safety. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), and with a voltage rating of 60V AC/DC, this connector is suitable for demanding environments. Its noble metal contact plating and tin termination provide excellent conductivity and durability. Perfect for power and signal circuits, it is ideal for use in data and device applications.

