| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-6450820-2 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, 2.54 mm, .3 in, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 50 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L845 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 4 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-6450820-2 |
| SKU: | AMP2-6450820-2 |
2-6450820-2
| Heilind Number: | AMP2-6450820-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-6450820-2 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Easily enhance your power and signal connections with our MBXL VERT HDR 4S+4ACP. Crafted from high-temperature thermoplastic in a sleek black housing, this vertical board mount connector features four rows of pins with a 2.54mm pitch, perfect for reliable through-hole press-fit termination. Designed for efficiency and durability, it boasts a voltage rating of 300V AC/DC and 60V AC/DC, with a contact amperage of 50A. Meeting UL 94V-0 flammability standards, it ensures safety and performance in any application. With an operating temperature range of -40 to 125°C (-40 to 257°F), it's suitable for a wide range of environments. Whether for power or signal transmission, this header connector is a versatile and dependable choice.

