| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-6450830-6 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .115 in, .1 in, 2.54 mm, 2.92 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 50 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L843 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Termination Post Tail Length: | .113 in, 2.87 mm |
| Accepts Wire Insulation Diameter: | 5.08 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-6450830-6 |
| SKU: | AMP2-6450830-6 |
2-6450830-6
Specifications
Detailed Description
Elevate your power and signal connections with the MBXL Right Angle Header. Featuring a robust design with 26 positions, including 2 power and 24 signal contact points, this connector is ideal for board-to-board applications. Crafted from high-temperature thermoplastic in a sleek black housing, it offers reliable performance in challenging environments. With a contact amperage of 50A and voltage ratings of 60V AC/DC, it ensures efficient power transmission. The through-hole solder termination method guarantees secure connectivity, while the UL 94V-0 flammability standard certification provides peace of mind. Operating in a wide temperature range from -40 to 125°C, this connector is suitable for diverse industrial settings. Trust in its noble metal contact mating area plating and tin contact termination plating for enhanced durability. Perfect for power and signal circuit applications, this header is a must-have for your connectivity needs.

