2-6450880-4

Heilind Number:AMP2-6450880-4
Manufacturer:TE Connectivity
Manufacturer Number:2-6450880-4
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

MBXLE R/A RCPT 4P16S4P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-6450880-4
Series:MULTI-BEAM XLE
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.1 in, .25 in, 2.54 mm, 6.35 mm
Voltage:200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Contact Amperage:50 A
Number of Positions:24
Housing Color:Black
Mount Orientation:Right Angle
GPL:E79
Mating Retention Type:Boardlock
Packaging:Tray
Operating Temperature Range:,
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
PCB Retention:With
PCB Retention Type:Boardlock
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L844
Number of Power Positions:8
Number of Signal Positions:16
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Underplating Thickness:1.27 µm
Termination Post Tail Length:.119 in, 3.02 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Receptacle
Contact Material (Power):Tin
Mating / Unmating Configuration:Sequencing
Material Flammability Standard:UL 94V-0
Part Aliases:2-6450880-4
SKU:AMP2-6450880-4

Detailed Description

Experience the power and signal connectivity of the MBXLE Right Angle Receptacle Connector, part of the MULTI-BEAM XLE series. With a robust construction featuring High Temperature Thermoplastic housing, this connector is designed for durability in demanding environments. Its four rows of 24 contacts, including 8 power and 16 signal positions, offer versatile connectivity options. The Through Hole - Press-Fit termination method ensures secure attachment to the PCB, while the Noble Metal plating in the contact mating area guarantees reliable performance. Operating at temperatures up to 200°C, this connector is suitable for high-power applications. RoHS compliant and UL 94V-0 rated, it meets stringent industry standards for safety and environmental responsibility. Perfect for power and signal transmission, the MBXLE Receptacle Connector is the ideal choice for your board-to-board connection needs.