| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-6450880-5 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 50 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L844 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 8 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-6450880-5 |
| SKU: | AMP2-6450880-5 |
2-6450880-5
| Heilind Number: | AMP2-6450880-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-6450880-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power and signal connectivity with our right-angled MBXL receptacle connector. Designed for board-mounting with through-hole press-fit termination, it ensures secure and reliable performance in high-temperature environments. Featuring four rows with a total of 10 positions, including two power and eight signal, it facilitates efficient circuitry. The contact socket, plated with noble metal and compliant with UL 94V-0 standards, guarantees durability and safety. Operating in a wide temperature range from -40 to 125°C, it's suitable for various applications. Packaged in a convenient tray, this connector assembly is essential for power and signal transmission in demanding settings.

