| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-647402-0 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Number of Positions: | 20 |
| Housing Color: | Natural |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.35 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2047 |
| Wire Size: | .051 - .823 mm², 30 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 3.154 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Housing Configuration: | Left End Open |
| Housing Style: | LID |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-647402-0 |
| SKU: | AMP2-647402-0 |
2-647402-0
Specifications
Detailed Description
Easily connect power and signal wires with this SL-156 series housing connector. Designed for cable mount applications, it features a single row with 20 positions for efficient wiring. The durable nylon housing in a natural color ensures reliable performance, meeting UL 94V-0 flammability standards. With a pitch of 3.96mm, it accommodates 30-18 AWG wire sizes, making it versatile for various projects. Rated for 250VAC and 6.5A, it's suitable for a wide range of applications, from appliances to industrial machinery. The connector, with a height of 6.35mm, is easy to install and offers secure mating with its locking ramp retention. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), it guarantees stability in diverse environments. Compliant with RoHS standards, it's an environmentally friendly choice for your connectivity needs. Perfect for wire-to-board setups, it's a crucial component for electronic assemblies. With certifications from CSA and UL agencies, you can trust in its quality and safety. Whether for prototyping or production, this connector ensures seamless and secure connections in your PCB designs.

