2-6600333-4

Heilind Number:AMP2-6600333-4
Manufacturer:TE Connectivity
Manufacturer Number:2-6600333-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXL VERT HDR 10P+24S+12P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-6600333-4
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.1 in, 2.54 mm
Voltage:60 V AC, 60 V DC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Contact Amperage:42 A
Number of Positions:46
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Mating Retention Type:Retention Clip/Post
Packaging:Tray
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
PCB Retention:With
Contact Termination Plating Thickness:50 µin
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Retention Clip/Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H092
Number of Power Positions:22
Number of Signal Positions:24
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Board to Board Configuration:Vertical
Contact Underplating Thickness:1.27 µm, 50 µin
Termination Post Tail Length:.12 in, 3.05 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:2-6600333-4
SKU:AMP2-6600333-4

Detailed Description

Elevate your power and signal connections with our MBXL VERT HDR connector. Featuring a durable high-temperature thermoplastic housing in sleek black, this vertical board-mount connector offers 46 positions, including 22 power and 24 signal contacts. With a robust contact amperage of 42A and voltage rating of 60V AC/DC, it ensures reliable performance in demanding applications. The through-hole press-fit termination method and UL 94V-0 flammability standard compliance guarantee secure and safe connectivity. Ideal for power and signal circuit applications, this connector is designed for efficiency and longevity, with an operating temperature range of -20 to 105°C (-4 to 221°F). Meeting high-quality standards with noble metal plating and RoHS compliance, it's a perfect choice for your connectivity needs.