2-6600333-5

Heilind Number:AMP2-6600333-5
Manufacturer:TE Connectivity
Manufacturer Number:2-6600333-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXL VERT HDR 4P+16S+3P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-6600333-5
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.1 in, .25 in, 2.54 mm, 6.35 mm
Voltage:200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Contact Amperage:42 A
Number of Positions:23
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Mating Retention Type:Retention Clip/Post
Packaging:Tray
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
PCB Retention:With
Contact Termination Plating Thickness:50 µin
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Retention Clip/Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H092
Number of Power Positions:7
Number of Signal Positions:16
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Underplating Thickness:1.27 µm, 50 µin
Termination Post Tail Length:.12 in, 3.05 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Mating / Unmating Configuration:Sequencing
Material Flammability Standard:UL 94V-0
Part Aliases:2-6600333-5
SKU:AMP2-6600333-5

Detailed Description

Enhance your electronic connections with our MBXL VERT HDR 4P+16S+3P connector, designed for optimal performance in power and signal applications. Featuring a high-temperature thermoplastic housing in sleek black, this board-mount connector boasts 23 pin contacts with a termination method of press-fit through-hole, ensuring secure and reliable connections. With a voltage rating of 200V AC/DC, 60V AC/DC, and a contact amperage of 42A, it's ideal for robust power transmission. The vertical mount orientation and retention clip/post mating retention type provide easy installation and stability. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), this connector is suitable for diverse environments. RoHS compliant and boasting a UL 94V-0 flammability standard, it meets high safety and environmental standards. Elevate your electronic projects with this high-quality connector, perfect for various power and signal applications.