| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-6600333-6 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 50 µin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-6600333-6 |
| SKU: | AMP2-6600333-6 |
2-6600333-6
Specifications
Detailed Description
Elevate your power and signal connectivity with our MBXL VERT HDR 3P+24S+3P connector. Designed for high-performance applications, this vertical board mount connector features a durable housing made of high temperature thermoplastic in sleek black. With four rows and 30 positions, including six power and 24 signal positions, it offers versatile functionality. The 2.54mm pitch with Through Hole - Press-Fit termination method ensures secure and efficient installation on your PCB. Rated for 200V AC/DC and 42A contact amperage, it guarantees reliable power transmission. Featuring UL 94V-0 flammability standard compliance and a wide operating temperature range from -20 to 105°C (-4 to 221°F), this connector is built to perform in demanding environments. Ideal for power and signal applications, it's a vital component in your circuit setup. With essential features such as noble metal contact plating, Tin termination plating, and sequencing mating/unmating configuration, it ensures optimal performance. RoHS compliant and ECCN EAR99 classified, you can trust in its quality and regulatory adherence. Whether you're designing industrial equipment or consumer electronics, this connector is a must-have for seamless connectivity.

