| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-66101-0 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Box, Loose Piece |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1952 |
| Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 2-66101-0 |
| SKU: | AMP2-66101-0 |
2-66101-0
Specifications
Detailed Description
Enhance your power and signal connections with these III+ SKT contacts. Designed for 18-16 AWG wire termination, they feature a durable brass construction with tin plating for reliable conductivity. The crimp termination method offers easy installation, making them ideal for various industrial applications. With a current rating of 13 A and operating temperature range of -55 to 90°C, these contacts ensure optimal performance in demanding environments. Each package contains 100 loose pieces, perfect for large-scale projects. RoHS compliant and suitable for wire insulation diameters of 2.03-2.54 mm, these contacts meet stringent quality standards for your peace of mind. Upgrade your connectivity solutions with these AMP Type III+ contacts.


