| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-66104-3 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | .12 - .2 µm, 5 - 8 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5022 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .04 - .08 in, 1.02 - 2.03 mm |
| Contact Termination Area Plating Finish: | Matte |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 2-66104-3 |
| SKU: | AMP2-66104-3 |
2-66104-3
Specifications
Detailed Description
Enhance your power and signal connectivity with our III+ SKT contact, designed for 20-24 AWG wire termination. Featuring a durable phosphor bronze construction with gold plating, this crimp socket ensures reliable performance in industrial settings. With a contact amperage of 13 A and operating temperature range from -55 to 150°C, it is suitable for a wide range of applications. The contact's compliant design with RoHS standards guarantees environmentally friendly usage. Whether for wire and cable connections or battery applications, this contact is a versatile solution for your connectivity needs. Packaged in a convenient reel format, it is ideal for high-volume assembly processes. Trust in the quality and durability of our AMP Type III+ contact for seamless power and signal transmission.


