| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-66740-0 |
| Accessory Type: | Contact |
| Mount Type: | Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 15 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Copper |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 12 - 14 AWG, 16 AWG, 1.25 - 1.4 mm², 2 - 3 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .135 - .16 in, 3.43 - 4.06 mm |
| Test Current: | 15 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Right Angle |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Finish: | Tin |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 2-66740-0 |
| SKU: | AMP2-66740-0 |
2-66740-0
Specifications
Detailed Description
Enhance your power connector assemblies with this Type XII Female Contact (Strip). Designed for efficient crimping, this contact features copper construction with a durable tin plating in the mating area for reliable performance. With a 15A amperage rating and compatibility with 16 AWG to 2-3 mm² wire sizes, it ensures secure power transmission. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for aerospace, defense, and marine applications. Packaged in a convenient reel with 1500 pieces, this contact is a versatile component for wire-to-wire connections in various setups. RoHS compliant and equipped with wire insulation support, it guarantees both environmental friendliness and robust functionality. Upgrade your connectors with this essential component for seamless power delivery.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2014 | E-14-009247 - Document Clarification. Occasionally this dimension may run as high as .231 but does not effect the function of the contact. | Download | |||

