| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-66740-1 |
| Accessory Type: | Contact |
| Mount Type: | Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Contact Type: | Socket |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 15 A |
| Termination Type: | Crimp |
| GPL: | 088 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Copper |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5016 |
| Wire Size: | 12 - 14 AWG, 16 AWG, 1.25 - 1.4 mm², 2 - 3 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .135 - .16 in, 3.43 - 4.06 mm |
| Test Current: | 15 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Right Angle |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Finish: | Tin |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 2-66740-1 |
| SKU: | AMP2-66740-1 |
2-66740-1
Specifications
Detailed Description
Enhance power connectivity with this Type XII Female Contact (LP), ideal for various applications. Featuring a crimp mount and termination method, it ensures secure and efficient attachment to discrete wires. Crafted from high-quality copper with a durable tin plating, it guarantees reliable conductivity even in harsh environments, with an operating temperature range of -55 to 105°C (-67 to 221°F). Compliant with RoHS standards, this component is essential for aerospace, defense, and marine industries. Its right-angle orientation and loose-piece packaging offer convenience in assembly. Suitable for 16 AWG, 12-14 AWG, 1.25-1.4mm², and 2-3mm² wire sizes, it accommodates a range of configurations with ease, making it a versatile choice for power circuit applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-66105-9 | III+ SKT,24-20,TIN,LP | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 206036-2 | CPC RECEPTACLE SIZE 17-3 | ![]() |
| TE Connectivity 206037-2 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206136-1 | CPC PLUG ASSEMBLY SIZE 23-7 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 207485-1 | CPC PLUG ASSEMBLY SIZE 23-16 | ![]() |
| TE Connectivity 211399-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 350570-1 | Cut Strip - UMNL SOK 24-18 PTPBR | ![]() |
| TE Connectivity 66261-1 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 66261-5 | MALE CONTACT ASSY. (L.P.) | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 69710-1 | ![]() | |
| TE Connectivity 7-1579008-6 | ![]() | |
| TE Connectivity 90382-2 | ![]() | |
| TE Connectivity 2063487-2 | ![]() | |
| TE Connectivity 2063487-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2027 | P-26-029615 - Second Source. Addition of a second source for base metal material used in the manufacture of the affected products. This change involves a different approved material origin, while maintaining the same material grade, temper, dimensional characteristics, and technical requirements currently defined for the product. There are no changes to product design, manufacturing process, tooling, or plating specifications. All part numbers remain unchanged, and there is no impact to form, fit, or function. | Download | |||
| 06/19/2014 | E-14-009247 - Document Clarification. Occasionally this dimension may run as high as .231 but does not effect the function of the contact. | Download | |||


