| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-66741-0 |
| Mount Type: | Crimp |
| Contact Material: | Copper |
| Contact Type: | Socket |
| Package Quantity: | 1500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 15 A |
| Termination Type: | Crimp |
| GPL: | 088 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Copper |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5016 |
| Wire Size: | 10 AWG, 5 - 6 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .19 - .22 in, 4.83 - 5.59 mm |
| Test Current: | 15 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Right Angle |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Finish: | Tin |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 2-66741-0 |
| SKU: | AMP2-66741-0 |
2-66741-0
Specifications
Detailed Description
Enhance power connectivity with our Type XII Female Contact, designed for crimp mounting in aerospace, defense, and marine applications. This high-quality contact, made of copper with tin plating, ensures reliable performance in extreme operating temperatures ranging from -55 to 105°C (-67 to 221°F). Suitable for 10 AWG (5-6 mm²) discrete wire, it supports a current of up to 15 A. With a right-angle orientation and loose-piece packaging on reels of 1500, it offers ease of installation in wire-to-wire connector systems. RoHS compliant and featuring insulation support for wires with diameters of 4.83-5.59 mm, this contact is essential for power circuit applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151411-2 | ![]() | |
| TE Connectivity 7-1579008-6 | ![]() | |
| TE Connectivity 7-2151411-7 | ![]() | |
| TE Connectivity 90384-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66253-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2014 | E-14-009247 - Document Clarification. Occasionally this dimension may run as high as .231 but does not effect the function of the contact. | Download | |||


