| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-746610-3 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2 mm |
| Polarization: | With |
| Package Quantity: | 50 |
| Cable Type: | Solid/Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Profile: | Standard |
| Tail Length: | .156 in, 3.96 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Thickness (Recommended): | .125 in, 3.18 mm |
| Connector Height: | .253 in, 6.43 mm |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5709 |
| Wire Size: | .051 - .15 mm², 101 - 296 CMA, 26 - 30 AWG |
| Contact Design: | Solder Dip |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.38 in, 35.05 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Connector Width: | .278 in, 7.06 mm |
| PCB Mount Alignment: | Without |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Accepts Wire Insulation Diameter: | .032 - .042 in, .81 - 1.07 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-746610-3 |
| SKU: | AMP2-746610-3 |
2-746610-3
Specifications
Detailed Description
Enhance your cable connectivity with our 24-contact IDC Connector Assembly, designed for seamless board mount installations. With a straight orientation and black thermoplastic housing, this connector ensures reliable signal transmission in various applications. Meeting CSA and UL standards, it offers a maximum voltage of 250 VAC and an amperage of 1A, making it ideal for signal circuitry. Featuring through-hole solder and IDC termination methods, it accommodates both solid and stranded cable types. The housing, rated UL 94V-0 for flammability, guarantees safety and durability. With a pitch of 2.54 mm, row spacing of 2 mm, and insulation displacement crimp contacts, it provides efficient cable management. Suitable for wire-to-board connections, this connector is a versatile solution for your electronic projects. Operating within a wide temperature range of -65 to 105°C, it ensures consistent performance in various environments. Compliant with RoHS standards, it is environmentally friendly without compromising on quality. With a package quantity of 50, it offers convenience for bulk installations. Trust in our high-quality IDC connector for seamless and secure cable connections in your applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||

