2-746610-4

Heilind Number:AMP2-746610-4
Manufacturer:TE Connectivity
Manufacturer Number:2-746610-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

060 DIP PLUG 100CL TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-746610-4
Amperage:1 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:60
Number of Rows:2
Mount Type:Board Mount
Termination Method:Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2 mm
Polarization:With
Package Quantity:50
Cable Type:Solid/Stranded
Contact Amperage:1 A
Number of Positions:60
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:034
Profile:Standard
Tail Length:.156 in, 3.96 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:.253 in, 6.43 mm
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5709
Wire Size:.051 - .15 mm², 101 - 296 CMA, 26 - 30 AWG
Contact Design:Solder Dip
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:3.18 in, 80.77 mm
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Connector Width:.278 in, 7.06 mm
PCB Mount Alignment:Without
Header Type:Pin Header
Mating Connector Lock:Without
Accepts Wire Insulation Diameter:.032 - .042 in, .81 - 1.07 mm
Voltage Rating (UL):250 V AC
Board Standoff:Without
Daisy Chain:Without
Ejection Latches:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-746610-4
SKU:AMP2-746610-4

Detailed Description

Discover the 2-746610-4, a high-quality Connector Assembly designed for efficient board mounting. With CSA and UL standards met, this connector ensures reliable performance in various applications. Featuring 60 contacts in 2 rows, it offers seamless connectivity for signal transmission. The housing, made of durable thermoplastic, guarantees long-lasting durability. Solder and IDC termination methods provide versatile installation options. With a straight body orientation and a pitch of 2.54mm, this connector is suitable for vertical mounting. Its black housing color and standard profile make it compatible with a wide range of setups. Operating in temperatures ranging from -65 to 105°C, it is ideal for demanding environments. Trust in the 2-746610-4 for secure and efficient wire-to-board connections.