| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-747580-4 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Ferrule |
| Mount Angle: | Straight |
| Package Quantity: | 100 |
| GPL: | 250 |
| Packaging: | Bag |
| PCB Retention Type: | None |
| GPL Description: | Data and Devices |
| Product Code: | 5811 |
| Product Grade: | Standard |
| Connector Product Type: | Accessory |
| Length: | .625 in |
| Part Aliases: | 2-747580-4 |
| SKU: | AMP2-747580-4 |
2-747580-4
Specifications
Detailed Description
Shielding Ferrule, plated with tin for optimal conductivity, is a crucial component in the AMPLIMITE Kit series. Designed for straight mounting, this bulk packaging includes 100 ferrules, ensuring ample supply for your assembly needs. With a length of .625 inches, these ferrules provide secure and efficient connectivity in D-Sub and D-Ribbon connectors. RoHS compliant, they meet strict environmental standards while guaranteeing high performance in data and device applications. Trust in the quality of our standard-grade product for seamless integration into your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 543344-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/28/2025 | PCN-25-236096B - End of Life some with replacement. LTB 5/28/25 | Download | |||
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


