| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-767017-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .025 in, .64 mm |
| Voltage: | 30 V AC, 7 V DC |
| Contact Type: | Pin |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Package Quantity: | 5 |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 266 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 481 |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 22.657 mm, .892 in |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2435 |
| Number of Columns: | 133 |
| Number of Power Positions: | 7 |
| Number of Signal Positions: | 266 |
| Contact Layout: | Inline |
| Connector Length: | 101.6 mm, 4 in |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1195944 |
| UL Agency Certification: | E28476 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam |
| Connector Width: | .32 in, 8.128 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 1.255 in, 22.86 mm, 31.9 mm |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-767017-1 |
| SKU: | AMP2-767017-1 |
2-767017-1
Specifications
Detailed Description
Enhance signal connectivity with this MICT 900PLUG assembly, featuring 266 contact positions in a dual-row configuration. Compliant with CSA standards and UL 94V-0 flammability requirements, this board-mount connector is ideal for high-speed data transmission up to 10 Gb/s. Constructed with LCP housing and gold or palladium nickel plating on the contact mating area, it ensures reliable performance in demanding environments. With a pitch of 0.64 mm (.025 in) and a compact vertical mount orientation, it offers efficient PCB integration. The connector's 50 Ω impedance, 30 V AC, and 7 V DC voltage ratings, along with 11.5 A contact amperage, make it suitable for various signal applications. Featuring a stackable design and mezzanine board-to-board configuration, it allows for versatile assembly options. With mating retention, PCB alignment, and locating posts for secure installation, this connector guarantees a stable and durable connection. RoHS compliance and ECCN EAR99 classification further ensure its environmental and export suitability. Perfect for data and device connectivity, this inline connector is a reliable solution for your electronic assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 767110-7 | ![]() |


