2-767025-1

Heilind Number:AMP2-767025-1
Manufacturer:TE Connectivity
Manufacturer Number:2-767025-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

MICT,707PLUG,266,ASSY,.025,REC,VAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-767025-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:30 V AC, 7 V DC
Contact Type:Pin
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:5
Contact Amperage:11.5 A
Number of Positions:266
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:481
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:17.755 mm, .699 in
PCB Retention Type:Boardlock
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2434
Number of Columns:133
Number of Power Positions:7
Number of Signal Positions:266
Contact Layout:Inline
Connector Length:101.6 mm, 4 in
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:Yes
Board to Board Configuration:Mezzanine
Contact Shape:Dual Beam
Connector Width:.32 in, 8.128 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Boardlock, Locating Posts
Application Assembly Feature:None
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Header
Stack Height:17.96 mm, 1.062 in, 27 mm
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-767025-1
SKU:AMP2-767025-1

Detailed Description

Enhance your PCB connectivity with this high-performance MICT 707PLUG assembly. Featuring 266 contacts with a .025-inch pitch, it ensures reliable signal transmission at up to 10 Gb/s data rates. The dual-row design, along with a robust LCP housing, guarantees optimal durability and performance. With gold or palladium nickel plating, the contact mating area offers superior conductivity, while the tin-lead PCB termination ensures secure attachment. Operating in a wide temperature range from -67 to 257°F, this connector is suitable for various industrial applications. CSA and UL certified, it meets stringent safety standards, with a flammability rating of UL 94V-0. Whether for power or signal transmission, this board-to-board connector is an essential component for your assembly projects.