| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-770849-1 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Number of Positions: | 21 |
| Housing Color: | Natural |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .25 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2047 |
| Wire Size: | .051 - .823 mm², 30 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 3.277 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Housing Style: | Standard |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-770849-1 |
| SKU: | AMP2-770849-1 |
2-770849-1
| Heilind Number: | AMP2-770849-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-770849-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our SL-156 series connector, featuring a single-row housing in natural nylon for durability. With 21 positions and a 3.96mm pitch, it accommodates a variety of wire sizes (30-18 AWG) through crimp termination. This receptacle, rated for 6.5A and 250VAC, is ideal for appliances and meets UL 94V-0 flammability standards. Its operating temperature range of -55 to 105°C ensures reliable performance in diverse environments. The connector's compact design, with a height of 0.25 inches and a length of 3.277 inches, allows for easy cable mounting in free-hanging configurations. Mating alignment with polarization and locking ramp retention ensure secure connections, while RoHS compliance underscores our commitment to environmental responsibility. Whether for PCB or wire-to-board applications, this connector is a versatile and dependable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 90471-1 | ![]() |


