| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-770849-3 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Number of Positions: | 23 |
| Housing Color: | Natural |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .25 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2047 |
| Wire Size: | .051 - .823 mm², 30 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 3.59 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Housing Style: | Standard |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-770849-3 |
| SKU: | AMP2-770849-3 |
2-770849-3
Specifications
Detailed Description
Introducing the SL-156 series Housing Connector, designed for efficient power and signal transmission. Featuring a single row with 23 positions, this connector is ideal for various applications in appliances and beyond. The receptacle connector, crafted from durable Nylon - GF material with a natural finish, ensures reliable performance. With a pitch of 3.96mm and amperage rating of 6.5A at 250VAC, it delivers optimal connectivity. The termination method is via crimping, accommodating wire sizes ranging from 30 to 18 AWG. Operating in a wide temperature range from -55 to 105°C, it meets stringent UL 94V-0 flammability standards. Mating retention is enabled by a locking ramp, while polarization ensures correct alignment. This connector, with its inline contact layout, is suitable for cable mount applications. It holds CSA and UL agency certifications, guaranteeing quality and compliance. RoHS compliant, it is an environmentally friendly choice for your PCB connection needs. With a package quantity of 500, it offers excellent value and reliability for your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 90471-1 | ![]() |


