| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-770849-4 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Number of Positions: | 24 |
| Housing Color: | Natural |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .25 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2047 |
| Wire Size: | .051 - .823 mm², 30 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 3.746 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Housing Style: | Standard |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-770849-4 |
| SKU: | AMP2-770849-4 |
2-770849-4
Specifications
Detailed Description
This SL-156 series connector features a housing in a natural color, constructed of durable nylon GF material with a UL 94V-0 flammability standard. Designed for power and signal applications, it boasts a single-row configuration with 24 positions and a 3.96mm (.156 in) pitch. The receptacle connector, suitable for cable mount (free-hanging) installation, is terminated via crimping and accommodates wire sizes ranging from 30 to 18 AWG (.051 - .823 mm²). With a current rating of 6.5A and a voltage endurance of 250 VAC, it ensures reliable performance. Its operating temperature range, from -55°C to 105°C (-67°F to 221°F), suits various environments. The connector's inline contact layout and connector system for wire-to-board connections make it versatile for different applications. It is compliant with RoHS standards, with agency certifications from CSA (LR 7189) and UL (E28476). This connector, packaged in quantities of 500, is ideal for use in appliances and other electronic devices, offering secure mating with locking ramp retention and polarization features. Its compact design, with a height of .25 inches, and natural housing color further enhance its functionality.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 90471-1 | TE Connectivity 2-770849-4 Application Tooling | ![]() |


