| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-796608-0 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Solderless Wire Wrap |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 125 |
| Number of Levels: | 1 |
| Number of Positions: | 5 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 1.936 in, 49.17 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6WWV-05-008 2-796608-0 |
| SKU: | AMP2-796608-0 |
2-796608-0
| Heilind Number: | AMP2-796608-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-796608-0 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with this straight, black Barrier Terminal Block. Meeting UL 94V-0 standards for safety, it offers reliable performance with a 25 A amperage rating and 300 V voltage capacity. Featuring five contacts, solderless wire wrap termination, and a 9.53 mm pitch, it ensures secure and efficient wire connections. The thermoplastic housing and copper alloy terminals with bright tin plating guarantee durability and conductivity, while the steel screws with zinc chromate plating provide a sturdy assembly. With a vertical mount angle and tri-barrier design, this terminal block is suitable for various industrial applications. RoHS compliant, it meets environmental standards without compromising on quality. Perfect for printed circuit board connections, it's an essential component in any electronic setup. With 125 pieces in a package, it offers convenience for bulk installations. Elevate your wiring projects with this high-quality Barrier Terminal Block.

