| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-796608-3 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Solderless Wire Wrap |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 50 |
| Number of Levels: | 1 |
| Number of Positions: | 15 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 144.42 mm, 5.686 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6WWV-15-008 2-796608-3 |
| SKU: | AMP2-796608-3 |
2-796608-3
| Heilind Number: | AMP2-796608-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-796608-3 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with this black Barrier Terminal Block. Designed for efficiency and durability, it features a single row with 15 positions and termination via Solderless Wire Wrap. The thermoplastic housing ensures reliable performance, while the copper alloy terminals with bright tin plating offer secure and efficient contact with a wire size range of .3 to 3 mm² (12-22 AWG). With a 25A amperage rating and 300V voltage capacity, this terminal block is suitable for various applications. Its UL 94V-0 material flammability standard compliance and zinc chromate-plated steel screws guarantee safety and longevity. The Tri-Barrier style and open bottom with standoffs design provide easy installation and maintenance. Ideal for Printed Circuit Board connections, this terminal block is a must-have in any industrial setup.

