| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-796608-4 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Termination Method: | Solderless Wire Wrap |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 40 |
| Number of Levels: | 1 |
| Number of Positions: | 16 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 153.95 mm, 6.061 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6WWV-16-008 2-796608-4 |
| SKU: | AMP2-796608-4 |
2-796608-4
Specifications
Detailed Description
Enhance your electrical setups with this high-quality, UL 94V-0 compliant terminal block. Designed for efficient power distribution, it features a straight body orientation, solderless wire wrap termination method, and a vertical mount angle for seamless installation. With a maximum amperage of 25A and voltage rating of 300V, it ensures reliable performance. The thermoplastic housing and copper alloy terminals guarantee durability, while the tin plating finish offers corrosion resistance. Suitable for a wide range of wire sizes, from .3mm² to 3mm² (22-12 AWG), this terminal block is a versatile solution for various industrial applications. Its compact design, with 16 contacts in a single row, saves space and simplifies wiring. The package includes 40 units, making it convenient for bulk projects. RoHS compliant and lead-free solder capable, it meets strict environmental standards. Trust in this barrier terminal block for efficient and secure connectivity in your systems.

