| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-796634-0 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 20 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | With |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 2-796634-0 |
| SKU: | AMP2-796634-0 |
2-796634-0
Specifications
Detailed Description
Easily connect and stack power and signal cables with this 20-position right angle stacking plug. Featuring a durable PA 6/6 housing in a sleek green color, it ensures reliable performance in industrial settings. The phosphor bronze contacts with tin plating guarantee secure wire termination, accommodating wire sizes ranging from 12 to 30 AWG. With a 300 V AC voltage rating and 15 A amperage, it's suitable for various power applications. Mounting is convenient with M3 screws, and the through-hole style allows for easy installation. RoHS compliant and operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it meets stringent quality standards for peace of mind. Perfect for wire-to-board connections, this connector system is essential for efficient power distribution. Packaged in a box of 50, it's ideal for both small-scale and large-scale projects.

