| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-796634-1 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 25 |
| Contact Amperage: | 15 A |
| Number of Positions: | 21 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | With |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 2-796634-1 |
| SKU: | AMP2-796634-1 |
2-796634-1
Specifications
Detailed Description
Enhance your power and signal connections with our Industrial Stacking Plug, designed for wire-to-board applications. With a right-angle mount angle and side stackable configuration, it offers versatility in assembly. The green PA 6/6 housing, along with phosphor bronze contacts plated with tin, ensures reliable performance in harsh environments. With a voltage rating of 300V AC and amperage of 15A, it's suitable for various industrial settings. Each package contains 25 connectors, making it convenient for bulk installations. Operating temperature range of -40 to 105°C (-40 to 221°F) and RoHS compliance guarantee its suitability for diverse applications. Whether it's for power transmission or signal transfer, this connector guarantees secure and efficient connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-284065-1 | ![]() | |
| TE Connectivity 2-796636-9 | ![]() | |
| TE Connectivity 3-284065-3 | ![]() | |
| TE Connectivity 2-2342083-1 | ![]() | |
| TE Connectivity 2-2342084-1 | ![]() |


