| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-796635-1 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 21 |
| Housing Color: | Black |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Mating Angle: | 180° (Side) |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 2-796635-1 |
| SKU: | AMP2-796635-1 |
2-796635-1
Specifications
Detailed Description
Enhance your power and signal connections with our Board Mount Stacking Plug, designed for seamless integration in industrial settings. Featuring a durable PA 6/6 housing in sleek black, this connector ensures reliable performance in a wide range of operating temperatures. With a right-angle mount and side stackable configuration, it offers flexibility in installation. The 21 positions accommodate 12-30 AWG wire sizes, making it suitable for various applications. Its robust construction, with Phosphor Bronze contacts and Tin plating, guarantees efficient power transfer at 15A and 300V AC. Perfect for wire-to-board setups, it comes in a package of 50 for convenience. RoHS compliant and with an ECCN of EAR99, it meets international standards for quality and safety. Upgrade your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-284065-1 | ![]() |


