| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-796635-4 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 25 |
| Contact Amperage: | 15 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Mating Angle: | 180° (Side) |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 2-796635-4 |
| SKU: | AMP2-796635-4 |
2-796635-4
Specifications
Detailed Description
Enhance your power and signal connections with our industrial-grade Stacking Plug. Designed for efficient board mount installation, this connector boasts a durable PA 6/6 housing in sleek black, ensuring reliable performance even in harsh environments. With a Right Angle mount angle and Side Stackable configuration, it offers versatility in assembly. Each package includes 25 units, featuring 24 positions for wire termination using 12-30 AWG cables. The contact area is plated with tin for optimal conductivity, while the Phosphor Bronze contact material guarantees long-lasting durability. Operating at temperatures ranging from -40 to 230°F (-40 to 105°C), this connector is suitable for a wide range of applications. Compliant with RoHS regulations, it also prioritizes environmental responsibility. Upgrade your wire-to-board connections with this high-quality solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-284065-4 | ![]() |


