| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-796635-5 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 25 |
| Housing Color: | Black |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Mating Angle: | 180° (Side) |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 2-796635-5 |
| SKU: | AMP2-796635-5 |
2-796635-5
Specifications
Detailed Description
Enhance your power and signal connections with our industrial-grade Stacking Plug Connector. Featuring a right-angle mount for seamless board integration, this connector boasts a durable PA 6/6 housing in sleek black. With 25 positions accepting wire sizes ranging from 12 to 30 AWG, it offers versatile connectivity options. The phosphor bronze contacts with tin plating ensure reliable performance, rated for 15A at 300V AC. Operating efficiently in temperatures from -40 to 230°F, it's suitable for a wide range of applications. Certified RoHS compliant and packaged in a box of 50, this connector is ideal for industrial use.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-284065-5 | ![]() |


