2-796683-4

Heilind Number:AMP2-796683-4
Manufacturer:TE Connectivity
Manufacturer Number:2-796683-4
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

TERMI-BLOK PCB MOUNT 90 24P.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-796683-4
SKU:AMP2-796683-4

Detailed Description

Experience efficient power and signal connectivity with our TERMI-BLOK PCB Mount 90 24P terminal block. Perfect for industrial applications, this straight-mount header features a stacking design with an interlock for secure connections. With a 17.5 A amperage rating and a voltage tolerance of 300 V AC, it ensures reliable performance. The contact material is made of durable brass, and the housing is constructed from PA 6/6 in a vibrant green color. Operating temperatures ranging from -40 to 110 °C (-40 to 230 °F) make it suitable for various environments. With a pitch of 5 mm (.197 in) and the ability to accommodate wire sizes from 12 to 30 AWG (.05 to 3 mm²), it offers flexibility in installation. This board-mount terminal block, with 24 positions in a single row, is ideal for wire-to-board connections in diverse circuit applications. Each package contains 25 units, meeting your connectivity needs with ease. RoHS compliant and designed for reliability, it's the perfect solution for your power and signal transmission requirements.