| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-796694-0 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 50 |
| Contact Amperage: | 11 A |
| Number of Positions: | 20 |
| Housing Color: | Blue |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2-796694-0 |
| SKU: | AMP2-796694-0 |
2-796694-0
Specifications
Detailed Description
Easily connect power and signal circuits with this 20-position wire-to-board terminal block. Designed for vertical board mounting, it features a durable PA 6/6 housing in a striking blue color. The brass contacts with tin plating ensure reliable conductivity, while the 3.5mm pitch accommodates wire sizes ranging from 14 to 30 AWG. With an amperage rating of 11A and a voltage rating of 300V AC, this industrial-grade connector is suitable for a wide range of applications. Operating efficiently in temperatures as low as -40°C and as high as 105°C, it comes in a pack of 50 for convenience. RoHS compliant and with a closed-end design, this terminal block meets quality and safety standards for your peace of mind. Ideal for various PCB mounting needs, it offers a secure and efficient solution for your connectivity requirements.

