2-825433-0

Heilind Number:AMP2-825433-0
Manufacturer:TE Connectivity
Manufacturer Number:2-825433-0
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

MOD 2 PINHDR 1X20P.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-825433-0
Series:AMPMODU Headers
Housing Material:,
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Brass, CuZn
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:300
Contact Amperage:3 A
Number of Positions:20
Housing Color:Green
Mount Orientation:Vertical
GPL:015
Profile:Standard
Packaging:Carton
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:31.5 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5188
Post Size:.025 in, .64 mm
Mating Post Length:.264 in, 6.7 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.5 µm
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:2-825433-0
SKU:AMP2-825433-0

Detailed Description

Easily assemble and connect your printed circuit boards with our 1x20 Pin Header. This modular header, with a 2.54mm pitch, features gold-plated brass contacts for reliable conductivity. The green housing, meeting UL 94V-0 standards, ensures safety and durability. Suitable for industrial use, it can withstand temperatures up to 265°C. With a mating post length of 6.7mm, this vertical mount header is ideal for PCB applications. RoHS compliant and packaged in quantities of 300, it's perfect for high-volume production. Upgrade your connectivity solutions with this efficient and dependable AMPMODU Header.