2-826576-0

Heilind Number:AMP2-826576-0
Manufacturer:TE Connectivity
Manufacturer Number:2-826576-0
ECAD Model:
3D Model

Description:

20P MOD 1 UNSHROUDED HEADER, ST, TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-826576-0
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Contact Type:Pin
Row Spacing:3.96 mm
Number of Positions:20
Mount Orientation:Vertical
Contact Mating Area Plating:Tin-Lead
Header Type:Breakaway
Product:Board-to-Board Headers & Receptacles
SKU:AMP2-826576-0

Detailed Description

Enhance your PCB connectivity with this vertical-mount board-to-board header. Featuring a durable housing made of Polybutylene Terephthalate with glass fiber, it ensures reliable performance. The 20-pin configuration and 3.96mm pitch allow for seamless connections, while the through-hole solder termination method offers easy installation. With brass contacts plated with tin-lead, you can trust in the quality and durability of this connector. Designed for vertical orientation, it is perfect for mezzanine and board stacking applications. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your electronic projects. Elevate your PCB assembly with this high-quality connector.